- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL9210AF180Q
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Round Button Actuator - 5.00mm Actuator Height off PCB - Non-Illuminated - 180gf Operating Force - Gull Wing - Surface Mount.
Search Keywords: TL9210AF180Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL9210AF180Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.8 x 6 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Buy all 1,400 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1400
Minimum Order Quantity:
2000
15 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.3522
2,000
$0.3202
4,000
$0.3075
6,000
$0.2538
8,000
$0.2462
10,000
$0.2265
16,000
$0.2199
26,000
$0.2131
50,000 +
$0.2039
Click for Quote
Log in
to unlock special pricing