- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL9000F120QG
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 5.00mm Actuator Height off PCB - Non-Illuminated - 120gf Operating Force - PC Pin - Through Hole.
Search Keywords: TL9000F120QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL9000F120QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.8 x 9.9 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.18 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
65
$1.1400
100
$1.0600
150
$0.7650
500
$0.2125
1,000
$0.1776
2,500
$0.1577
5,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing