- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6700NF160QG
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL6700NF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6700NF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,400
$0.7852
2,800
$0.4832
4,200
$0.3825
5,600 +
$0.3749
Click for Quote
Log in
to unlock special pricing