Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL6700AF260QG

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 3.40mm Actuator Height off PCB - Non-Illuminated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 3.40mm Actuator Height off PCB - Non-Illuminated - 260gf Operating Force - Process Sealed - Gull Wing - Surface Mount.
Search Keywords: TL6700AF260QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL6700AF260QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1400
Dimension: 6.2 x 10 x 3.4 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL6700AF260QG RoHS compliant?
Yes, TL6700AF260QG is RoHS compliant.
What is the lead time for TL6700AF260QG?
The standard lead time for TL6700AF260QG is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1400
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5284
1,000
$0.5245
1,400
$0.4775
2,800
$0.4517
4,200
$0.4468
5,600 +
$0.4457
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!