- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6275BA2PQTY
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 3.43N Thru-Hole
Search Keywords: TL6275BA2PQTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6275BA2PQTY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Dimension:8mm x 8mm x 16.214052mm
-
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Square Button14026
-
Operating Force:3.43 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED14037
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
Order Increment:
65
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
260
$9.67
520
$5.12
780
$3.60
1,040 +
$3.53
Click for Quote
Log in
to unlock special pricing