Image is representational - see mfr. specs

TL6275AA2PQNW

E-Switch

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 3.43N Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 3.43N Thru-Hole
Search Keywords: TL6275AA2PQNW
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    TL6275AA2PQNW
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    65
  • Dimension:
    8mm x 8mm x 7.214052mm
  • Mounting:
    Through Hole14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Button14026
  • Operating Force:
    3.43 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED14037
  • Body Orientation:
    Straight14029
  • Termination Style:
    PC Pins14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
260
Multiple:
65
12 Weeks Pode enviar 3/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
260
$5.90
520
$3.63
780
$2.87
1 040 +
$2.82
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!