- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215VF450NGK
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 4.41N Thru-Hole Medical
Search Keywords: TL6215VF450NGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6215VF450NGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:11.8mm x 6.8mm x 10.514052mm
-
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Button14026
-
Operating Force:4.41 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
255
$4.82
510
$2.96
765
$2.35
1,020 +
$2.30
Click for Quote
Log in
to unlock special pricing