- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215VF450GNN
E-Switch
TL6215VF450GNN
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Plunger for Cap Actuator - 5.35mm Actuator Height off PCB - Illumina ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL6215VF450GNN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Dimension: | 7.7 x 6.5 x 5.35 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 4.41 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | LED |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |