- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215VF450BNN
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Plunger for Cap Actuator - 5.35mm Actuator Height off PCB - Illuminated With Blue 3.3VDC LED - 450gf Operating Force - PC Pin - Through Hole.
Search Keywords: TL6215VF450BNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6215VF450BNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:7.7 x 6.5 x 5.35 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:4.41 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
255
$5.75
510
$3.54
765
$2.80
1,020 +
$2.74
Click for Quote
Log in
to unlock special pricing