- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215VF200GBT
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 500000Cycles 1.96N Thru-Hole Medical
Search Keywords: TL6215VF200GBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6215VF200GBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:10 x 10 x 8.8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
255
$4.93
510
$3.04
765
$2.40
1,020 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments