Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL6215VF200BNN

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Plunger for Cap Actuator - 5.35mm Actuator Height off PCB - Illumina ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Plunger for Cap Actuator - 5.35mm Actuator Height off PCB - Illuminated With Blue 3.3VDC LED - 200gf Operating Force - PC Pin - Through Hole.
Search Keywords: TL6215VF200BNN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL6215VF200BNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Dimension:
    7.7 x 6.5 x 5.35 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.96 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL6215VF200BNN RoHS compliant?
Yes, TL6215VF200BNN is RoHS compliant.
What is the lead time for TL6215VF200BNN?
The standard lead time for TL6215VF200BNN is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
255
$5.75
510
$3.54
765
$2.80
1,020 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!