- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215VF200BET
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Round Button Actuator - 10.70mm Actuator Height off PCB - Illuminated With Blue 3.3VDC LED - 200gf Operating Force - PC Pin - Through Hole.
Search Keywords: TL6215VF200BET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6215VF200BET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:7.7 x 6.5 x 10.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$6.21
500
$3.82
750
$3.02
1,000 +
$2.96
Click for Quote
Log in
to unlock special pricing