- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6215RF200GDT
Description
+
Tactile Switch - SPST-NO - Side Actuated - 0.05A @ 12VDC - Round Button Actuator - 9.60mm Actuator Length - Illuminated With Green 2.1VDC LED - 200gf Operating Force - PC Pin - Through Hole - Right Angle.
Search Keywords: TL6215RF200GDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6215RF200GDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:7.7 x 6.65 x 7.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$4.06
50
$3.84
100
$3.25
300
$3.07
500
$2.97
1,000
$2.82
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing