- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6200ABF300QP
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 2.94N Thru-Hole
Search Keywords: TL6200ABF300QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6200ABF300QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dimension:10.1 x 10.46 x 6.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.94 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
Order Increment:
45
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
135
$6.39
270
$3.93
405
$3.11
540 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments