- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6200ABF300QG
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 24VDC - Round Button Actuator - 6.40mm Actuator Height off PCB - Non-Illuminated - 300gf Operating Force - Black Cap - Gull Wing - Surface Mount.
Search Keywords: TL6200ABF300QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6200ABF300QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Dimension:10.1 x 14 x 6.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.94 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
163
$6.39
325
$3.94
488
$3.12
650 +
$3.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments