- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6120DF300QG
E-Switch
TL6120DF300QG
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 10.00mm Actuator Height off PCB - Non-Illuminate ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL6120DF300QG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
350 |
| Dimension: | 7.2mm x 10mm x 10mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 2.94 N |
| Contact Rating @ Voltage: | 0.05@50VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
| Seal: | Process |