Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL6120CF300QG

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 6.90mm Actuator Height off PCB - Non-Illuminated ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 6.90mm Actuator Height off PCB - Non-Illuminated - 300gf Operating Force - Process Sealed - Gull Wing - Surface Mount.
Search Keywords: TL6120CF300QG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL6120CF300QG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    7.2mm x 10mm x 6.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.94 N
  • Contact Rating @ Voltage:
    0.05@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    Process
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL6120CF300QG RoHS compliant?
Yes, TL6120CF300QG is RoHS compliant.
What is the lead time for TL6120CF300QG?
The standard lead time for TL6120CF300QG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 500
Stock lot only:
18
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9748
500
$0.8862
1,250
$0.8840
2,500
$0.5440
3,750
$0.4307
5,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!