Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL6120BF130QG

Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 5.20mm Actuator Height off PCB - Non-Illuminated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 5.20mm Actuator Height off PCB - Non-Illuminated - 130gf Operating Force - Process Sealed - Gull Wing - Surface Mount.
Search Keywords: TL6120BF130QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL6120BF130QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Dimension: 7.2 x 10 x 5.2 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@50VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL6120BF130QG RoHS compliant?
Yes, TL6120BF130QG is RoHS compliant.
What is the lead time for TL6120BF130QG?
The standard lead time for TL6120BF130QG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1225
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.527
1,225
$0.522
2,450
$0.521
3,675
$0.519
4,900 +
$0.518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!