- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6120AF300QG
Description
+
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 12VDC - Standard Actuator - 4.70mm Actuator Height off PCB - Non-Illuminated - 300gf Operating Force - Process Sealed - Gull Wing - Surface Mount.
Search Keywords: TL6120AF300QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6120AF300QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:7.2 x 10 x 4.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.94 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Buy all 84 in-stock or the regular minimum order quantity of 700
On Order:
5,600
can ship 7/31/26
Stock lot only:
84
Minimum Order Quantity:
700
Order Increment:
700
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.5202
700
$0.4729
1,400
$0.4537
2,800
$0.4514
5,600
$0.4492
7,700
$0.4469
10,500
$0.4447
15,400
$0.4425
25,200 +
$0.4403
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments