- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6110DF160QP
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Bracket Mount/Through Hole
Search Keywords: TL6110DF160QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6110DF160QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Dimension:8 x 12.9 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1274
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,274
$1.240
2,548
$0.763
3,822
$0.604
5,096 +
$0.592
Click for Quote
Log in
to unlock special pricing