- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6110AF500QP
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 4.9N Bracket Mount/Through Hole Tube
Search Keywords: TL6110AF500QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6110AF500QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4.9 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:Process
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1274
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,274
$1.240
2,548
$0.763
3,822
$0.604
5,096 +
$0.592
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments