- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6105DF300QP
E-Switch
TL6105DF300QP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.94N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.94N Thru-Hole
Search Keywords: TL6105DF300QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL6105DF300QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Dimension:7.2 x 7.2 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.94 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL6105DF300QP RoHS compliant?
Yes, TL6105DF300QP is RoHS compliant.
What is the lead time for TL6105DF300QP?
The standard lead time for TL6105DF300QP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
60
12 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,260
$0.902
2,520
$0.897
3,780
$0.893
5,040 +
$0.888
Click for Quote
Log in
to unlock special pricing