Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL6100DF160QP

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: TL6100DF160QP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL6100DF160QP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Dimension: 7.4 x 9 x 10 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL6100DF160QP RoHS compliant?
Yes, TL6100DF160QP is RoHS compliant.
What is the lead time for TL6100DF160QP?
The standard lead time for TL6100DF160QP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,040   can ship 12/28/26
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.030
300
$0.666
1,020
$0.584
2,520
$0.542
5,040
$0.528
7,500
$0.527
10,020
$0.526
15,000 +
$0.524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!