- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL6100AF130QP
설명
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
Search Keywords: TL6100AF130QP
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:E-Switch
-
부품 번호:TL6100AF130QP
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
60 -
Dimension:7.4 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1260
다수:
60
12 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
1,260
$0.9854
2,520
$0.6064
3,780
$0.4801
5,040 +
$0.4705
Click for Quote
Log in
특별 가격 잠금 해제