- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL59NF160Q
Description
+
Tact Switch Radial Lead - 50mA @ 12VDC - 4.3mm - 160gf
Search Keywords: TL59NF160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL59NF160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.2 x 6.2 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0679
3,000
$0.0657
8,000
$0.0637
25,000
$0.0614
50,000
$0.0600
100,000
$0.0586
150,000
$0.0578
250,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing