- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL59CF100Q
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Box
Search Keywords: TL59CF100Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL59CF100Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.2mm x 6.2mm x 8 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1924
3,000
$0.1638
5,000
$0.1435
8,000
$0.1394
10,000
$0.1366
25,000
$0.1329
50,000
$0.1276
100,000 +
$0.1273
Click for Quote
Log in
to unlock special pricing