- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL59AF520Q
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL59AF520Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL59AF520Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1194
3,000
$0.1121
5,000
$0.1072
8,000
$0.1057
25,000
$0.1014
50,000
$0.0974
100,000
$0.0971
150,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing