- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL59AF260Q
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
Search Keywords: TL59AF260Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL59AF260Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 6.2 x 4.95 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Ships today, if you order in
Buy all 530 in-stock or the regular minimum order quantity of 2500
Stock lot only:
530
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.2860
2,500
$0.2600
5,000
$0.1600
7,500
$0.1267
10,000 +
$0.1241
Click for Quote
Log in
to unlock special pricing