- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL58VF160QUL94VO
E-Switch
TL58VF160QUL94VO
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL58VF160QUL94VO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL58VF160QUL94VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Frequently Asked Questions
Is TL58VF160QUL94VO RoHS compliant?
Yes, TL58VF160QUL94VO is RoHS compliant.
What is the lead time for TL58VF160QUL94VO?
The standard lead time for TL58VF160QUL94VO is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,750
$0.1980
3,500
$0.1485
5,250
$0.1386
7,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing