- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL53BF160Q
Description
+
Switch Tactile N.O./N.C. DPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: TL53BF160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL53BF160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
400
$0.889
800
$0.837
1,200
$0.794
1,600 +
$0.792
Click for Quote
Log in
to unlock special pricing