Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL4201EEYA

Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: TL4201EEYA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL4201EEYA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Through Hole
Pole Throw Configuration: 4PDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Square Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 13.1 x 8.5 x 14.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL4201EEYA RoHS compliant?
Yes, TL4201EEYA is RoHS compliant.
What is the lead time for TL4201EEYA?
The standard lead time for TL4201EEYA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,907
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.255
100
$1.205
400
$1.156
800
$1.132
1,200
$1.117
2,800
$0.975
5,200
$0.847
7,600 +
$0.836
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!