- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL4100AF240QG
Description
+
Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 2.35N SMD
Search Keywords: TL4100AF240QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL4100AF240QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Button
-
Operating Force:2.35 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.5911
2,000
$0.5395
4,000
$0.5171
6,000
$0.5158
8,000
$0.5145
10,000
$0.4957
16,000
$0.4845
26,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT