- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3360BF185Q
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
Search Keywords: TL3360BF185Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3360BF185Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Dimension:7.77mm x 7.4mm x 6.5 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.81 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$1.002
600
$0.975
1,200
$0.954
3,000
$0.837
5,400
$0.749
7,800
$0.735
10,200 +
$0.674
Click for Quote
Log in
to unlock special pricing