Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3330AF260QG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD
Search Keywords: TL3330AF260QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3330AF260QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2300
Dimension: 7.8 x 3.5 x 3.4 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL3330AF260QG RoHS compliant?
Yes, TL3330AF260QG is RoHS compliant.
What is the lead time for TL3330AF260QG?
The standard lead time for TL3330AF260QG is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,610
Can Ship immediately
Minimum Order Quantity:
2300
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,300
$0.2390
4,600
$0.2384
6,900
$0.2378
9,200
$0.2372
11,500
$0.2366
16,100
$0.2360
25,300
$0.2354
50,600 +
$0.2348
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!