- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3330AF130QG
Description
+
The TL3330AF130QG is a surface-mount tactile switch rated for 12VDC and 50mA.
Search Keywords: TL3330AF130QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3330AF130QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Dimension:7.8 x 3.5 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Can Ship immediately
Minimum Order Quantity:
2300
Order Increment:
2300
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,300
$0.2146
4,600
$0.2141
6,900
$0.2135
9,200
$0.2130
11,500
$0.2125
16,100
$0.2119
25,300
$0.2114
50,600 +
$0.2109
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments