Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3315NF160Q

Switch - Tactile - N.O. - SPST - Flush Round Button - Gull Wing - 0.05A - 15VDC - 1.57N - SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch - Tactile - N.O. - SPST - Flush Round Button - Gull Wing - 0.05A - 15VDC - 1.57N - SMD
Search Keywords: TL3315NF160Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3315NF160Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.5 x 4.75 x 0.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@15VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL3315NF160Q RoHS compliant?
Yes, TL3315NF160Q is RoHS compliant.
What is the lead time for TL3315NF160Q?
The standard lead time for TL3315NF160Q is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50,000   can ship 1/4/27
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0869
10,000
$0.0863
25,000
$0.0859
50,000
$0.0857
100,000
$0.0855
150,000
$0.0853
250,000 +
$0.0850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!