- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3315NF100Q
E-Switch
TL3315NF100Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL3315NF100Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Dimension: | 4.5 x 4.75 x 0.6 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Flush Round Button |
| Operating Force: | 0.98 N |
| Contact Rating @ Voltage: | 0.05@15VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |