- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3305CF160QG
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: TL3305CF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3305CF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4.5mm x 7.5mm x 714052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1521
1,000
$0.1383
3,000
$0.1310
5,000
$0.1242
8,000
$0.1211
25,000
$0.1195
50,000
$0.1192
100,000
$0.1189
150,000 +
$0.1186
Click for Quote
Log in
to unlock special pricing