Image is representational - see mfr. specs

TL3305BF160QG

E-Switch

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: TL3305BF160QG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL3305BF160QG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Dimension:
    4.5mm x 7.5mm x 514052mm
  • Mounting:
    Surface Mount14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    Gull Wing14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,500   can ship 7/24/26
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1173
3,000
$0.1081
6,000
$0.1056
7,500
$0.0991
25,500
$0.0961
51,000
$0.0959
100,500
$0.0956
150,000 +
$0.0954
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!