Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3305AF160QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: TL3305AF160QG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL3305AF160QG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    4.5mm x 7.5mm x 3.814052mm
  • Mounting:
    Surface Mount14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    Gull Wing14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL3305AF160QG RoHS compliant?
Yes, TL3305AF160QG is RoHS compliant.
What is the lead time for TL3305AF160QG?
The standard lead time for TL3305AF160QG is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1037
4,000
$0.0998
6,000
$0.0975
8,000
$0.0973
26,000
$0.0970
50,000
$0.0968
100,000
$0.0965
150,000 +
$0.0963
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!