- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3304AF160QG
Description
+
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 50VDC 100000Cycles 1.57N SMD T/R
Search Keywords: TL3304AF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3304AF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:10 x 6.2 x 3.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,875
$0.7748
3,750
$0.4768
5,625
$0.3775
7,500 +
$0.3699
Click for Quote
Log in
to unlock special pricing