- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3303F260QG
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 2.55N SMD
Search Keywords: TL3303F260QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3303F260QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:8 x 6.2 x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.3561
3,000
$0.3552
6,000
$0.3543
7,500
$0.3534
10,500
$0.3526
15,000
$0.3517
25,500
$0.3508
51,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing