- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3303AF100QG
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 0.98N SMD
Search Keywords: TL3303AF100QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3303AF100QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:8mm x 6.2mm x 4.314052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,200
$0.3447
3,600
$0.3306
6,000
$0.3298
8,400
$0.3290
10,800
$0.3264
15,600
$0.3256
25,200
$0.3244
50,400 +
$0.3205
Click for Quote
Log in
to unlock special pricing