Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3302BF180QG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
Search Keywords: TL3302BF180QG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL3302BF180QG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Dimension:
    10.2 x 3.5 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.77 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL3302BF180QG RoHS compliant?
Yes, TL3302BF180QG is RoHS compliant.
What is the lead time for TL3302BF180QG?
The standard lead time for TL3302BF180QG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
15 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,800
$0.3422
3,600
$0.3405
5,400
$0.3396
9,000
$0.3388
10,800
$0.3380
16,200
$0.3371
25,200
$0.3363
50,400 +
$0.3354
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!