- Home ›
- All Products›
- TL3301ZF160QG
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL3301ZF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3301ZF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.2613
1,000
$0.2455
2,500
$0.2348
5,000
$0.2043
7,500
$0.1959
25,000
$0.1816
50,000
$0.1811
100,000 +
$0.1792
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments