Image is representational - see mfr. specs

TL3301PF160QJ

E-Switch

Tactile Switch - SPST-NO - 50mA@12VDC - 8.5mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST-NO - 50mA@12VDC - 8.5mm Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301PF160QJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL3301PF160QJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    650
  • Dimension:
    6mm x 6.6mm x 8.814052mm
  • Mounting:
    Surface Mount14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    J-Bend14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,150
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1625
15 Weeks can ship 8/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4066
1,625
$0.4056
3,250
$0.2496
4,875
$0.1976
6,500 +
$0.1936
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!