- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3301PF160QG
Description
+
Tactile Switch - SPST-NO - 50mA@12VDC - 8.5mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301PF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3301PF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Dimension:6 x 10 x 8.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,850
can ship 6/4/26
Minimum Order Quantity:
650
Order Increment:
650
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
650
$0.1831
1,300
$0.1796
2,600
$0.1744
5,200
$0.1707
7,800
$0.1703
25,350
$0.1698
50,050
$0.1694
100,100 +
$0.1690
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments