Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3301FF100QG

Tactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - 50mA@12VDC - 7.0mm Actuator - 100gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301FF100QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3301FF100QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Dimension: 6 x 10 x 7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 0.98 N
Contact Rating @ Voltage: 0.05@50VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL3301FF100QG RoHS compliant?
Yes, TL3301FF100QG is RoHS compliant.
What is the lead time for TL3301FF100QG?
The standard lead time for TL3301FF100QG is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,625
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.1709
1,500
$0.1690
3,000
$0.1670
5,250
$0.1655
7,500
$0.1645
25,500
$0.1556
50,250
$0.1538
100,500 +
$0.1528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!