- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3301EF260QG
Description
+
Tactile Switch - SPST-NO - 50mA@12VDC - 7.3mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301EF260QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3301EF260QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:6 x 10 x 7.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
700
$0.3153
1,400
$0.2773
2,800
$0.2386
5,600
$0.2036
7,700
$0.1994
10,500
$0.1891
15,400
$0.1843
25,200 +
$0.1781
Click for Quote
Log in
to unlock special pricing