Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3301BF100QJ

Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 100gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 100gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301BF100QJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3301BF100QJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 0.98 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL3301BF100QJ RoHS compliant?
Yes, TL3301BF100QJ is RoHS compliant.
What is the lead time for TL3301BF100QJ?
The standard lead time for TL3301BF100QJ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1013
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,013
$0.3698
2,025
$0.2775
3,038
$0.2590
4,050 +
$0.2538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!